
EEU-EE2C330 | |
|---|---|
DigiKey Part Number | P13618-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2C330 |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2C330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 283.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG330B | Panasonic Industry | 474 | 10-ECA-2CHG330BCT-ND | 0,81000 € | Similar |
| EEU-EB2C330 | Panasonic Industry | 84.213 | P5901-ND | 0,88000 € | Similar |
| EEU-ED2C330 | Panasonic Industry | 816 | P13513-ND | 0,93000 € | Parametric Equivalent |
| EEU-ED2D330 | Panasonic Industry | 53 | P13523-ND | 0,93000 € | Parametric Equivalent |
| EEU-EE2C330B | Panasonic Industry | 500 | 10-EEU-EE2C330BTB-ND | 0,27076 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,46560 € | 23,28 € |
| 200 | 0,38120 € | 76,24 € |
| 600 | 0,33322 € | 199,93 € |
| 1.000 | 0,31525 € | 315,25 € |
| 2.600 | 0,28758 € | 747,71 € |
| 5.000 | 0,27232 € | 1.361,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

