Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2C151SB | |
|---|---|
DigiKey Part Number | 10-EEU-EE2C151SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2C151SB |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2C151SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 728 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2C151S | Panasonic Industry | 200 | P13509-ND | 2,26000 € | Parametric Equivalent |
| EEU-ED2C151SB | Panasonic Industry | 0 | EEU-ED2C151SB-ND | 0,70612 € | Parametric Equivalent |
| EEU-EE2C151B | Panasonic Industry | 0 | 10-EEU-EE2C151BTB-ND | 0,66632 € | Parametric Equivalent |
| EEU-EE2C151S | Panasonic Industry | 200 | P13625-ND | 2,26000 € | Parametric Equivalent |
| 200BXG150MEFC18X20 | Rubycon | 423 | 1189-200BXG150MEFC18X20-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70572 € | 176,43 € |
| Unit Price without VAT: | 0,70572 € |
|---|---|
| Unit Price with VAT: | 0,83981 € |





