Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2V100B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2V100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2V100B |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2V100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2G100 | Panasonic Industry | 0 | P5939-ND | 0,99000 € | Parametric Equivalent |
| EEU-EB2G100B | Panasonic Industry | 448 | 10-EEU-EB2G100BCT-ND | 1,01000 € | Parametric Equivalent |
| EEU-EB2G100PF | Panasonic Industry | 0 | 10-EEU-EB2G100PF-ND | 0,31135 € | Parametric Equivalent |
| EEU-EB2V100 | Panasonic Industry | 0 | P5931-ND | 0,99000 € | Parametric Equivalent |
| EEU-ED2G100 | Panasonic Industry | 1.796 | P13540-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22870 € | 228,70 € |
| Unit Price without VAT: | 0,22870 € |
|---|---|
| Unit Price with VAT: | 0,27215 € |








