
EEU-EB2G100B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2G100BCT-ND - Cut Tape (CT) 10-EEU-EB2G100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2G100B |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2G100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2G100 | Panasonic Industry | 1.796 | P13540-ND | 19,80000 € | Parametric Equivalent |
| EEU-ED2G100B | Panasonic Industry | 1.759 | P19625CT-ND | 20,12000 € | Parametric Equivalent |
| EEU-EE2G100 | Panasonic Industry | 910 | P13661-ND | 20,45000 € | Parametric Equivalent |
| EEU-EE2G100B | Panasonic Industry | 554 | 10-EEU-EE2G100BCT-ND | 20,94000 € | Parametric Equivalent |
| EEU-EE2W100U | Panasonic Industry | 6.536 | P13671-ND | 20,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64400 € | 6,44 € |
| 50 | 0,49180 € | 24,59 € |
| 100 | 0,44330 € | 44,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35348 € | 176,74 € |
| 1.000 | 0,32771 € | 327,71 € |
| 1.500 | 0,31471 € | 472,06 € |
| 2.500 | 0,30022 € | 750,55 € |
| 3.500 | 0,29170 € | 1.020,95 € |
| 5.000 | 0,28347 € | 1.417,35 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

