
EEU-EB2D680S | |
|---|---|
DigiKey Part Number | P5916-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2D680S |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2D680S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2D680 | Panasonic Industry | 29 | P13526-ND | 1,56000 € | Similar |
| EEU-ED2E680SB | Panasonic Industry | 999 | 10-EEU-ED2E680SBCT-ND | 1,90000 € | Parametric Equivalent |
| UCA2D680MHD6 | Nichicon | 400 | 493-14733-ND | 1,42000 € | Direct |
| UCA2D680MHD | Nichicon | 145 | 493-14914-ND | 1,18000 € | Similar |
| UPT2D680MPD | Nichicon | 339 | 493-11169-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,18000 € | 11,80 € |
| 50 | 0,92240 € | 46,12 € |
| 100 | 0,84110 € | 84,11 € |
| 500 | 0,70140 € | 350,70 € |
| 1.000 | 0,65743 € | 657,43 € |
| 2.500 | 0,61051 € | 1.526,28 € |
| 5.000 | 0,58194 € | 2.909,70 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

