Parametric Equivalent

EEU-EB2C331 | |
|---|---|
DigiKey Part Number | P5911-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2C331 |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2C331 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 929.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C331MHD | Nichicon | 0 | 493-5868-ND | 2,89000 € | Parametric Equivalent |


