220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J221

DigiKey Part Number
P13141-ND
Manufacturer
Manufacturer Product Number
EEU-EB1J221
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
292 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
379.6 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1J221BPanasonic Industry3.353P19618CT-ND0,90000 €Parametric Equivalent
EEU-FS1K221BPanasonic Industry490PCE5179CT-ND1,35000 €Parametric Equivalent
MAL214238221E3Vishay Beyschlag/Draloric/BC Components1.95056-MAL214238221E3CT-ND0,90000 €Similar
MAL214258221E3Vishay Beyschlag/Draloric/BC Components4.38956-MAL214258221E3-ND0,88000 €Similar
63YXJ220M10X20Rubycon1.58163YXJ220M10X20-ND0,69000 €Parametric Equivalent
In-Stock: 2.150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,56100 €5,61 €
500,42640 €21,32 €
2000,34805 €69,61 €
6000,30345 €182,07 €
1.0000,28676 €286,76 €
2.6000,26105 €678,73 €
5.0000,24688 €1.234,40 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €