Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-EB1H220H | |
|---|---|
DigiKey Part Number | EEU-EB1H220H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H220H |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H220H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 71.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H220S | Panasonic Industry | 19.030 | P13461-ND | 0,31000 € | Similar |
| EEU-EB1H220SB | Panasonic Industry | 2.444 | 10-EEU-EB1H220SBCT-ND | 0,31000 € | Similar |
| EEU-EB1H220SH | Panasonic Industry | 781 | 10-EEU-EB1H220SHCT-ND | 0,31000 € | Similar |
| EEU-FM1H220 | Panasonic Industry | 0 | P12927-ND | 0,32000 € | Similar |
| EEU-FR1H220 | Panasonic Industry | 19.419 | P14452-ND | 0,33000 € | Similar |





