
EEU-EB1H100SH | |
|---|---|
DigiKey Part Number | P19607CT-ND - Cut Tape (CT) P19607TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H100SH |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H100SH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 44.55 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H100S | Panasonic Industry | 9.804 | P13478-ND | 0,31000 € | Similar |
| EEU-EB1H100SB | Panasonic Industry | 5.027 | P19606CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09680 € | 48,40 € |
| 1.000 | 0,08774 € | 87,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07874 € | 157,48 € |
| 4.000 | 0,07258 € | 290,32 € |
| 6.000 | 0,06948 € | 416,88 € |
| 10.000 | 0,06601 € | 660,10 € |
| 14.000 | 0,06398 € | 895,72 € |
| 20.000 | 0,06201 € | 1.240,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

