
EEU-EB1E331BJ | |
|---|---|
DigiKey Part Number | P19604CT-ND - Cut Tape (CT) P19604TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E331BJ |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E331BJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 331.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,27660 € | 27,66 € |
| 500 | 0,22042 € | 110,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19894 € | 198,94 € |
| 2.000 | 0,18447 € | 368,94 € |
| 3.000 | 0,17716 € | 531,48 € |
| 5.000 | 0,16901 € | 845,05 € |
| 7.000 | 0,16422 € | 1.149,54 € |
| 10.000 | 0,15959 € | 1.595,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

