
EEU-EB1E101S | |
|---|---|
DigiKey Part Number | P13476-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E101S |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E101S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 123.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16820 € | 8,41 € |
| 200 | 0,13310 € | 26,62 € |
| 600 | 0,11298 € | 67,79 € |
| 1.000 | 0,10545 € | 105,45 € |
| 2.600 | 0,09383 € | 243,96 € |
| 5.000 | 0,08741 € | 437,05 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

