EEU-EB1A101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 32
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05405 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.520
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.557
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.849
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 14.776
Unit Price: 0,34000 €
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1A101

DigiKey Part Number
P13114-ND
Manufacturer
Manufacturer Product Number
EEU-EB1A101
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1A101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
136.5 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes