EET-HC2G221BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,25066 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,06860 €
Datasheet

Direct


Rubycon
In Stock: 2
Unit Price: 6,00000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,67690 €
Datasheet

Direct


Chemi-Con
In Stock: 420
Unit Price: 8,06000 €
Datasheet

Direct


Chemi-Con
In Stock: 98
Unit Price: 7,76000 €
Datasheet

Direct


Chemi-Con
In Stock: 190
Unit Price: 7,91000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,30324 €
Datasheet

Direct


Nichicon
In Stock: 300
Unit Price: 5,51000 €
Datasheet

Direct


Nichicon
In Stock: 283
Unit Price: 5,68000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,67416 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,90308 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,73559 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,90308 €
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G221BA

DigiKey Part Number
P11762-ND
Manufacturer
Manufacturer Product Number
EET-HC2G221BA
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2G221BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
829mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.54 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes