EET-HC2E122DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 5,14963 €
Datasheet

Direct


Nichicon
In Stock: 292
Unit Price: 9,02000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 4,12515 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,94370 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,12131 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 720
Unit Price: 8,22000 €
Datasheet

Similar


Chemi-Con
In Stock: 403
Unit Price: 13,76000 €
Datasheet
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2E122DA

DigiKey Part Number
P11737-ND
Manufacturer
Manufacturer Product Number
EET-HC2E122DA
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2E122DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.22 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
138mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43640E2128M000TDK0B43640E2128M000-ND5,14963 €Direct
LAR2E122MELB45Nichicon292493-8048-ND9,02000 €Direct
LGN2E122MELB45Nichicon0493-7087-ND4,12515 €Direct
250MXG1200MEFCSN30X45Rubycon0250MXG1200MEFCSN30X45-ND4,94370 €Upgrade
381LR122M250A452Cornell Dubilier Knowles0381LR122M250A452-ND7,12131 €Similar
Obsolete
This product is no longer manufactured. View Substitutes