Upgrade
Parametric Equivalent
Parametric Equivalent

EET-HC2C122KA | |
|---|---|
DigiKey Part Number | P13955-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2C122KA |
Description | CAP ALUM 1200UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXG1200MEFCSN30X30 | Rubycon | 0 | 160MXG1200MEFCSN30X30-ND | 3,44320 € | Upgrade |
| LGG2C122MELB30 | Nichicon | 0 | 493-8087-ND | 2,50415 € | Parametric Equivalent |
| LGN2C122MELB30 | Nichicon | 54 | 493-8252-ND | 5,13000 € | Parametric Equivalent |




