Parametric Equivalent

EEH-ZS1V331V | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1V331VTR-ND - Tape & Reel (TR) 10-EEH-ZS1V331VCT-ND - Cut Tape (CT) 10-EEH-ZS1V331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1V331V |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1V331V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B40910A7337M100 | TDK | 1.770 | 495-B40910A7337M100CT-ND | 2,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51500 € | 15,15 € |
| 50 | 1,19580 € | 59,79 € |
| 100 | 1,09520 € | 109,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,92445 € | 369,78 € |
| 800 | 0,86768 € | 694,14 € |
| 1.200 | 0,83903 € | 1.006,84 € |
| 2.000 | 0,80709 € | 1.614,18 € |
| 2.800 | 0,78833 € | 2.207,32 € |
| 4.000 | 0,77021 € | 3.080,84 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |











