

EEH-ZC1V680XP | |
|---|---|
DigiKey Part Number | P15474TR-ND - Tape & Reel (TR) P15474CT-ND - Cut Tape (CT) P15474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V680XP |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V680XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PFV68M6.3X8 | Rubycon | 1.862 | 1189-3793-1-ND | 1,86000 € | Parametric Equivalent |
| BW686M035HEJTA | NextGen Components | 20.000 | 3372-BW686M035HEJTATR-ND | 1,94525 € | Parametric Equivalent |
| EHBSA035M6800608T | Eaton - Electronics Division | 845 | 283-EHBSA035M6800608TCT-ND | 0,57000 € | Parametric Equivalent |
| GYA1V680MCQ1GS | Nichicon | 837 | 493-16378-1-ND | 0,96000 € | Parametric Equivalent |
| HHXA350ARA680MF80G | Chemi-Con | 463 | 565-4164-1-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,33330 € | 33,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,24519 € | 220,67 € |
| 1.800 | 0,22779 € | 410,02 € |
| 2.700 | 0,21901 € | 591,33 € |
| 4.500 | 0,20922 € | 941,49 € |
| 6.300 | 0,20347 € | 1.281,86 € |
| 9.000 | 0,19791 € | 1.781,19 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |












