EEH-ZC1E331P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 696
Unit Price: 2,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 885
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 514
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20.000
Unit Price: 3,60316 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 469
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.244
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.146
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 470
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 5,44000 €
Datasheet
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C

EEH-ZC1E331P

DigiKey Part Number
P15459TR-ND - Tape & Reel (TR)
P15459CT-ND - Cut Tape (CT)
P15459DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1E331P
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1E331P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,79300 €7,93 €
500,60920 €30,46 €
1000,55120 €55,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,44312 €221,56 €
1.0000,41227 €412,27 €
1.5000,39670 €595,05 €
2.5000,37934 €948,35 €
3.5000,36914 €1.291,99 €
5.0000,35929 €1.796,45 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €