Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZC1E151P | |
|---|---|
DigiKey Part Number | P124957TR-ND - Tape & Reel (TR) P124957CT-ND - Cut Tape (CT) P124957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E151P |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E151P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW157M025HFKTA | NextGen Components | 20.000 | 3372-BW157M025HFKTATR-ND | 3,11726 € | Parametric Equivalent |
| GYA1E151MCQ1GS | Nichicon | 1.434 | 493-GYA1E151MCQ1GSCT-ND | 1,16000 € | Parametric Equivalent |
| GYA1E151MCW1GS | Nichicon | 1.500 | 493-GYA1E151MCW1GSCT-ND | 1,35000 € | Parametric Equivalent |
| HHXC250ARA151MHA0G | Chemi-Con | 4 | 565-4773-1-ND | 1,45000 € | Parametric Equivalent |
| HHXC250GRA151MHA0G | Chemi-Con | 500 | 565-HHXC250GRA151MHA0GCT-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77700 € | 7,77 € |
| 50 | 0,59740 € | 29,87 € |
| 100 | 0,54040 € | 54,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43426 € | 217,13 € |
| 1.000 | 0,40398 € | 403,98 € |
| 1.500 | 0,38870 € | 583,05 € |
| 2.500 | 0,37166 € | 929,15 € |
| 3.500 | 0,36164 € | 1.265,74 € |
| 5.000 | 0,35197 € | 1.759,85 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |





