

EEF-WA1D151P | |
|---|---|
DigiKey Part Number | PCE2148TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-WA1D151P |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Type Polymer | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Capacitance 150 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 20 V | Base Product Number |
ESR (Equivalent Series Resistance) 26mOhm |

