Direct
Similar
Similar
Similar
Similar


EEF-UD0D271R | |
|---|---|
DigiKey Part Number | PCE2111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UD0D271R |
Description | CAP ALUM POLY 270UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UD0D271R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 270 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0D271XR | Panasonic Industry | 0 | PCE4936TR-ND | 0,44836 € | Direct |
| EEF-SX0D271E4 | Panasonic Industry | 11.893 | PCE4994CT-ND | 2,24000 € | Similar |
| EEF-SX0D271ER | Panasonic Industry | 10.751 | PCE4480CT-ND | 1,53000 € | Similar |
| EEF-SX0D271R | Panasonic Industry | 13.324 | PCE4280CT-ND | 1,49000 € | Similar |
| EEF-SX0D271XE | Panasonic Industry | 0 | PCE4996TR-ND | 0,48786 € | Similar |



