

EEF-SX0G101R | |
|---|---|
DigiKey Part Number | PCE3559TR-ND - Tape & Reel (TR) PCE3559CT-ND - Cut Tape (CT) PCE3559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0G101R |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0G101R Models |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 100 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 4 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0G101ER | Panasonic Industry | 3.676 | PCE4484CT-ND | 1,78000 € | Parametric Equivalent |
| 875035019001 | Würth Elektronik | 0 | 732-13344-2-ND | 1,10913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,11900 € | 11,19 € |
| 50 | 0,87280 € | 43,64 € |
| 100 | 0,79500 € | 79,50 € |
| 500 | 0,66100 € | 330,50 € |
| 1.000 | 0,61882 € | 618,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,54960 € | 1.923,60 € |
| 7.000 | 0,52502 € | 3.675,14 € |
| 10.500 | 0,51262 € | 5.382,51 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

