
EEF-SR0D221R | |
|---|---|
DigiKey Part Number | PCE5103TR-ND - Tape & Reel (TR) PCE5103CT-ND - Cut Tape (CT) PCE5103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SR0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SR0D221R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97700 € | 9,77 € |
| 50 | 0,75740 € | 37,87 € |
| 100 | 0,68810 € | 68,81 € |
| 500 | 0,56886 € | 284,43 € |
| 1.000 | 0,53130 € | 531,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,47004 € | 1.645,14 € |
| 7.000 | 0,44816 € | 3.137,12 € |
| 10.500 | 0,43712 € | 4.589,76 € |
| 17.500 | 0,42483 € | 7.434,52 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

