Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


EEF-SD0D331ER | |
|---|---|
DigiKey Part Number | PCE4460TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-SD0D331ER |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 1000 Hrs @ 105°C |
EDA/CAD Models | EEF-SD0D331ER Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D331XE | Panasonic Industry | 4.096 | PCE4990CT-ND | 1,57000 € | Direct |
| EEF-CX0D331R | Panasonic Industry | 1.519 | PCE4275CT-ND | 1,43000 € | Similar |
| EEF-GX0D331R | Panasonic Industry | 0 | PCE5027CT-ND | 1,70000 € | Similar |
| EEF-LX0D331R | Panasonic Industry | 3.109 | PCE5029CT-ND | 1,43000 € | Similar |
| EEF-LX0D331R4 | Panasonic Industry | 7.481 | PCE5030CT-ND | 1,43000 € | Similar |





