
EEF-KX0G151RF | |
|---|---|
DigiKey Part Number | 10-EEF-KX0G151RFTR-ND - Tape & Reel (TR) 10-EEF-KX0G151RFCT-ND - Cut Tape (CT) 10-EEF-KX0G151RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0G151RF |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-TX0G151RF | Panasonic Industry | 3.480 | 10-EEF-TX0G151RFCT-ND | 2,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67200 € | 16,72 € |
| 50 | 1,32480 € | 66,24 € |
| 100 | 1,21510 € | 121,51 € |
| 500 | 1,02672 € | 513,36 € |
| 1.000 | 0,96745 € | 967,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,86841 € | 3.039,43 € |
| 7.000 | 0,83388 € | 5.837,16 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

