
EEF-JZ0D561RC | |
|---|---|
DigiKey Part Number | 10-EEF-JZ0D561RCTR-ND - Tape & Reel (TR) 10-EEF-JZ0D561RCCT-ND - Cut Tape (CT) 10-EEF-JZ0D561RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JZ0D561RC |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.5mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 3000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76400 € | 17,64 € |
| 50 | 1,40120 € | 70,06 € |
| 100 | 1,28670 € | 128,67 € |
| 500 | 1,08980 € | 544,90 € |
| 1.000 | 1,02789 € | 1.027,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93309 € | 2.799,27 € |
| 6.000 | 0,89552 € | 5.373,12 € |
| 9.000 | 0,88576 € | 7.971,84 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

