
EEF-JX0J151RF | |
|---|---|
DigiKey Part Number | 10-EEF-JX0J151RFTR-ND - Tape & Reel (TR) 10-EEF-JX0J151RFCT-ND - Cut Tape (CT) 10-EEF-JX0J151RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0J151RF |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,35860 € | 67,93 € |
| 100 | 1,24690 € | 124,69 € |
| 500 | 1,05488 € | 527,44 € |
| 1.000 | 0,99447 € | 994,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,89340 € | 3.126,90 € |
| 7.000 | 0,85822 € | 6.007,54 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

