

EEF-CT1A680R | |
|---|---|
DigiKey Part Number | P16806-2-ND - Tape & Reel (TR) P16806-1-ND - Cut Tape (CT) P16806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CT1A680R |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CT1A680R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.059" (1.50mm) |
Capacitance 68 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 10 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21800 € | 12,18 € |
| 50 | 0,95280 € | 47,64 € |
| 100 | 0,86910 € | 86,91 € |
| 500 | 0,72512 € | 362,56 € |
| 1.000 | 0,67980 € | 679,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,60518 € | 2.118,13 € |
| 7.000 | 0,57878 € | 4.051,46 € |
| 10.500 | 0,56547 € | 5.937,44 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |







