

EEF-CS1E100R | |
|---|---|
DigiKey Part Number | P16804-2-ND - Tape & Reel (TR) P16804-1-ND - Cut Tape (CT) P16804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS1E100R |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CS1E100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08200 € | 10,82 € |
| 50 | 0,84200 € | 42,10 € |
| 100 | 0,76620 € | 76,62 € |
| 500 | 0,63582 € | 317,91 € |
| 1.000 | 0,59477 € | 594,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,52754 € | 1.846,39 € |
| 7.000 | 0,50362 € | 3.525,34 € |
| 10.500 | 0,49156 € | 5.161,38 € |
| 17.500 | 0,48119 € | 8.420,83 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


