22 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C

EEF-CS1D220R

DigiKey Part Number
P18991TR-ND - Tape & Reel (TR)
P18991CT-ND - Cut Tape (CT)
P18991DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CS1D220R
Description
CAP ALUM POLY 22UF 20% 20V SMD
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,90000 €9,00 €
500,69560 €34,78 €
1000,63080 €63,08 €
5000,51944 €259,72 €
1.0000,48436 €484,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,42735 €1.495,73 €
7.0000,40690 €2.848,30 €
10.5000,39659 €4.164,19 €
17.5000,38510 €6.739,25 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €