

EEF-CS1A470R | |
|---|---|
DigiKey Part Number | P16800-2-ND - Tape & Reel (TR) P16800-1-ND - Cut Tape (CT) P16800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS1A470R |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CS1A470R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance 47 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 10 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,04900 € | 10,49 € |
| 50 | 0,81600 € | 40,80 € |
| 100 | 0,74220 € | 74,22 € |
| 500 | 0,61544 € | 307,72 € |
| 1.000 | 0,57553 € | 575,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,51021 € | 1.785,74 € |
| 7.000 | 0,48695 € | 3.408,65 € |
| 10.500 | 0,47522 € | 4.989,81 € |
| 17.500 | 0,46447 € | 8.128,22 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |








