
EEE-TQV470XAV | |
|---|---|
DigiKey Part Number | P124883TR-ND - Tape & Reel (TR) P124883CT-ND - Cut Tape (CT) P124883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TQV470XAV |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TQV470XAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 128.05 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,98000 € | 9,80 € |
| 50 | 0,76000 € | 38,00 € |
| 100 | 0,69050 € | 69,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,52859 € | 475,73 € |
| 1.800 | 0,49701 € | 894,62 € |
| 2.700 | 0,48107 € | 1.298,89 € |
| 4.500 | 0,46332 € | 2.084,94 € |
| 6.300 | 0,45289 € | 2.853,21 € |
| 9.000 | 0,44281 € | 3.985,29 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

