
EEE-TPC101XAP | |
|---|---|
DigiKey Part Number | PCE4924TR-ND - Tape & Reel (TR) PCE4924CT-ND - Cut Tape (CT) PCE4924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TPC101XAP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TPC101XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33200 € | 33,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,24410 € | 219,69 € |
| 1.800 | 0,22677 € | 408,19 € |
| 2.700 | 0,21802 € | 588,65 € |
| 4.500 | 0,20826 € | 937,17 € |
| 6.300 | 0,20253 € | 1.275,94 € |
| 9.000 | 0,19699 € | 1.772,91 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

