
EEE-TPA331UAV | |
|---|---|
DigiKey Part Number | P124879TR-ND - Tape & Reel (TR) P124879CT-ND - Cut Tape (CT) P124879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TPA331UAV |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TPA331UAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,02900 € | 10,29 € |
| 50 | 0,79980 € | 39,99 € |
| 100 | 0,72710 € | 72,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59108 € | 295,54 € |
| 1.000 | 0,55244 € | 552,44 € |
| 1.500 | 0,53295 € | 799,43 € |
| 2.500 | 0,51122 € | 1.278,05 € |
| 3.500 | 0,49846 € | 1.744,61 € |
| 5.000 | 0,48612 € | 2.430,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

