EEE-TP1K511V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,14000 €
Datasheet
510 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 95mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP1K511V

DigiKey Part Number
P123482TR-ND - Tape & Reel (TR)
P123482CT-ND - Cut Tape (CT)
P123482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP1K511V
Description
CAP ALUM 510UF 20% 80V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 95mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP1K511V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
95mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TP1K511MPanasonic Industry0P123464CT-ND3,14000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,39600 €23,96 €
501,92640 €96,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,70432 €213,04 €
2501,59056 €397,64 €
3751,53312 €574,92 €
6251,46910 €918,19 €
8751,43147 €1.252,54 €
1.2501,39514 €1.743,92 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €