
EEE-TP1K511M | |
|---|---|
DigiKey Part Number | P123464TR-ND - Tape & Reel (TR) P123464CT-ND - Cut Tape (CT) P123464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1K511M |
Description | CAP ALUM 510UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 510 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 95mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1K511M Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 95mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,09600 € | 20,96 € |
| 50 | 1,67660 € | 83,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,47920 € | 184,90 € |
| 250 | 1,37744 € | 344,36 € |
| 375 | 1,32611 € | 497,29 € |
| 625 | 1,26891 € | 793,07 € |
| 875 | 1,23528 € | 1.080,87 € |
| 1.250 | 1,20279 € | 1.503,49 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

