
EEE-TP1J751V | |
|---|---|
DigiKey Part Number | P123476TR-ND - Tape & Reel (TR) P123476CT-ND - Cut Tape (CT) P123476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1J751V |
Description | CAP ALUM 750UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 95mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1J751V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 95mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,37700 € | 23,77 € |
| 50 | 1,91100 € | 95,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,69080 € | 211,35 € |
| 250 | 1,57792 € | 394,48 € |
| 375 | 1,52096 € | 570,36 € |
| 625 | 1,45744 € | 910,90 € |
| 875 | 1,42011 € | 1.242,60 € |
| 1.250 | 1,38407 € | 1.730,09 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

