
EEE-TP1E221AV | |
|---|---|
DigiKey Part Number | P124874TR-ND - Tape & Reel (TR) P124874CT-ND - Cut Tape (CT) P124874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E221AV |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E221AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,15900 € | 11,59 € |
| 50 | 0,90500 € | 45,25 € |
| 100 | 0,82450 € | 82,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67362 € | 336,81 € |
| 1.000 | 0,63087 € | 630,87 € |
| 1.500 | 0,60931 € | 913,97 € |
| 2.500 | 0,58526 € | 1.463,15 € |
| 3.500 | 0,57113 € | 1.998,96 € |
| 5.000 | 0,55749 € | 2.787,45 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

