
EEE-TP1A221AP | |
|---|---|
DigiKey Part Number | PCE4920TR-ND - Tape & Reel (TR) PCE4920CT-ND - Cut Tape (CT) PCE4920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1A221AP |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1A221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1E221UP | Panasonic Industry | 343 | PCE4063CT-ND | 1,03000 € | Upgrade |
| EEE-TK1A221P | Panasonic Industry | 5 | PCE3723CT-ND | 1,20000 € | Similar |
| EEE-TG1A221P | Panasonic Industry | 278 | PCE4037CT-ND | 1,00000 € | Parametric Equivalent |
| EEE-TG1C221UP | Panasonic Industry | 644 | PCE4050CT-ND | 1,03000 € | Parametric Equivalent |
| EEE-TP1C221AP | Panasonic Industry | 5.006 | PCE4926CT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,57460 € | 28,73 € |
| 100 | 0,51950 € | 51,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41680 € | 208,40 € |
| 1.000 | 0,38749 € | 387,49 € |
| 1.500 | 0,37269 € | 559,04 € |
| 2.500 | 0,35619 € | 890,48 € |
| 3.500 | 0,34649 € | 1.212,72 € |
| 5.000 | 0,33712 € | 1.685,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

