1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TKE102UAM

DigiKey Part Number
PCE4889TR-ND - Tape & Reel (TR)
PCE4889CT-ND - Cut Tape (CT)
PCE4889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TKE102UAM
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TKE102UAM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,76400 €17,64 €
501,40080 €70,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,23080 €153,85 €
2501,14276 €285,69 €
3751,09829 €411,86 €
6251,04877 €655,48 €
8751,01965 €892,19 €
1.2500,99151 €1.239,39 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €