
EEE-TK1V102AM | |
|---|---|
DigiKey Part Number | PCE4897TR-ND - Tape & Reel (TR) PCE4897CT-ND - Cut Tape (CT) PCE4897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1V102AM |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1V102AM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 975 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TP1H102M | Panasonic Industry | 2.130 | P123455CT-ND | 3,11000 € | Upgrade |
| EEE-TP1H102V | Panasonic Industry | 108 | P123473CT-ND | 3,50000 € | Upgrade |
| MAL214699112E3 | Vishay Beyschlag/Draloric/BC Components | 1.594 | 4445PHCT-ND | 5,70000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,85700 € | 18,57 € |
| 50 | 1,47780 € | 73,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,30000 € | 162,50 € |
| 250 | 1,20808 € | 302,02 € |
| 375 | 1,16165 € | 435,62 € |
| 625 | 1,10997 € | 693,73 € |
| 875 | 1,07957 € | 944,62 € |
| 1.250 | 1,05021 € | 1.312,76 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

