
EEE-TK1J331AM | |
|---|---|
DigiKey Part Number | PCE4906TR-ND - Tape & Reel (TR) PCE4906CT-ND - Cut Tape (CT) PCE4906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1J331AM |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1J331AM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,75200 € | 17,52 € |
| 50 | 1,39100 € | 69,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,22176 € | 152,72 € |
| 250 | 1,13404 € | 283,51 € |
| 375 | 1,08976 € | 408,66 € |
| 625 | 1,04043 € | 650,27 € |
| 875 | 1,01144 € | 885,01 € |
| 1.250 | 0,98342 € | 1.229,27 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

