1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1H102AM

DigiKey Part Number
PCE4903TR-ND - Tape & Reel (TR)
PCE4903CT-ND - Cut Tape (CT)
PCE4903DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1H102AM
Description
CAP ALUM 1000UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1H102AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
140mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
712.5 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
101,85700 €18,57 €
501,47780 €73,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,30000 €162,50 €
2501,20808 €302,02 €
3751,16165 €435,62 €
6251,10997 €693,73 €
8751,07957 €944,62 €
1.2501,05021 €1.312,76 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €