Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade

EEE-TK1C222AM | |
|---|---|
DigiKey Part Number | PCE4883TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TK1C222AM |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1C222AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,31640 € | 164,55 € |
| Unit Price without VAT: | 1,31640 € |
|---|---|
| Unit Price with VAT: | 1,56652 € |






