
EEE-TK1A331UP | |
|---|---|
DigiKey Part Number | PCE3724TR-ND - Tape & Reel (TR) PCE3724CT-ND - Cut Tape (CT) PCE3724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1A331UP |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1A331UP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,53550 € | 53,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43026 € | 215,13 € |
| 1.000 | 0,40018 € | 400,18 € |
| 1.500 | 0,38501 € | 577,51 € |
| 2.500 | 0,36809 € | 920,22 € |
| 3.500 | 0,35815 € | 1.253,53 € |
| 5.000 | 0,34855 € | 1.742,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

