EEE-TG1V681M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 114
Unit Price: 2,63000 €
Datasheet

Direct


Panasonic Industry
In Stock: 49
Unit Price: 2,63000 €
Datasheet

Direct


Panasonic Industry
In Stock: 538
Unit Price: 2,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 672
Unit Price: 2,74000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,75542 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.665
Unit Price: 4,10000 €
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1V681M

DigiKey Part Number
PCE4119TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG1V681M
Description
CAP ALUM 680UF 20% 35V SMD
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TKH681UAMPanasonic Industry114PCE4901CT-ND2,63000 €Direct
EEE-TKV681UAMPanasonic Industry49PCE4895CT-ND2,63000 €Direct
EEV-TG1H681UMPanasonic Industry538PCE3656CT-ND2,46000 €Direct
EEV-TG1V681MPanasonic Industry672PCE3692CT-ND2,74000 €Similar
MAL214699007E3Vishay Beyschlag/Draloric/BC Components04430PHTR-ND1,75542 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes