Direct
Upgrade
Upgrade
Upgrade

EEE-TG1J471M | |
|---|---|
DigiKey Part Number | PCE4094TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J471M |
Description | CAP ALUM 470UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1J471AM | Panasonic Industry | 1.407 | PCE4907CT-ND | 2,60000 € | Direct |
| EEE-TP70471M | Panasonic Industry | 256 | P123460CT-ND | 2,70000 € | Upgrade |
| EEE-TP70471V | Panasonic Industry | 0 | P123478CT-ND | 3,22000 € | Upgrade |
| MAL214699811E3 | Vishay Beyschlag/Draloric/BC Components | 297 | 4456PHCT-ND | 4,10000 € | Upgrade |





