
EEE-TG1J330P | |
|---|---|
DigiKey Part Number | PCE4089TR-ND - Tape & Reel (TR) PCE4089CT-ND - Cut Tape (CT) PCE4089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J330P |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J330P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG2A330P | Panasonic Industry | 1.234 | PCE4126CT-ND | 1,16000 € | Parametric Equivalent |
| EEV-TG1K330P | Panasonic Industry | 5 | PCE3675CT-ND | 1,04000 € | Parametric Equivalent |
| EMVH630ARA330MJA0G | Chemi-Con | 280 | 565-EMVH630ARA330MJA0GCT-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,51390 € | 51,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41224 € | 206,12 € |
| 1.000 | 0,38316 € | 383,16 € |
| 1.500 | 0,36849 € | 552,74 € |
| 2.500 | 0,35213 € | 880,33 € |
| 3.500 | 0,34251 € | 1.198,78 € |
| 5.000 | 0,33322 € | 1.666,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

