Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EEE-TG1E102M | |
|---|---|
DigiKey Part Number | PCE4060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1E102M |
Description | CAP ALUM 1000UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 845 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1E102AM | Panasonic Industry | 444 | PCE4890CT-ND | 2,77000 € | Direct |
| EEE-TK1H102AM | Panasonic Industry | 96 | PCE4903CT-ND | 2,77000 € | Direct |
| EEE-TK1V102AM | Panasonic Industry | 213 | PCE4897CT-ND | 2,77000 € | Direct |
| EEV-TG1H102M | Panasonic Industry | 584 | PCE3646CT-ND | 2,74000 € | Direct |
| EEV-TG1V102M | Panasonic Industry | 7.438 | PCE3684CT-ND | 2,74000 € | Direct |




