
EEE-TG1A471UP | |
|---|---|
DigiKey Part Number | PCE4044TR-ND - Tape & Reel (TR) PCE4044CT-ND - Cut Tape (CT) PCE4044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1A471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1A471UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75300 € | 7,53 € |
| 50 | 0,57820 € | 28,91 € |
| 100 | 0,52290 € | 52,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41964 € | 209,82 € |
| 1.000 | 0,39016 € | 390,16 € |
| 1.500 | 0,37527 € | 562,90 € |
| 2.500 | 0,35869 € | 896,73 € |
| 3.500 | 0,34894 € | 1.221,29 € |
| 5.000 | 0,33952 € | 1.697,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

